TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer Adhesive Lined, 24mm
- RS Stock No.:
- 718-3180
- Mfr. Part No.:
- 222K121-25/86-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-3180
- Mfr. Part No.:
- 222K121-25/86-0
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Right Angle Cable Boot | |
Inside Diameter Primary | 24mm | |
Inside Diameter Secondary | 24mm | |
Adhesive Lined | Yes | |
Material | Fluid Resistant Elastomer | |
Number of Breakouts | 1 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +120°C | |
Shrunk Diameter Primary | 10.4mm | |
Shrunk Diameter Secondary | 5.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Right Angle Cable Boot | ||
Inside Diameter Primary 24mm | ||
Inside Diameter Secondary 24mm | ||
Adhesive Lined Yes | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
Shrunk Diameter Primary 10.4mm | ||
Shrunk Diameter Secondary 5.6mm | ||