TE Connectivity Straight Cable Boot, Fluid Resistant Elastomer, 43mm
- RS Stock No.:
- 718-2913
- Mfr. Part No.:
- 202K163-25-01-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 718-2913
- Mfr. Part No.:
- 202K163-25-01-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight Cable Boot | |
Inside Diameter Primary | 43mm | |
Inside Diameter Secondary | 43mm | |
Adhesive Lined | No | |
Material | Fluid Resistant Elastomer | |
Number of Breakouts | 1 | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 28.2mm | |
Shrunk Diameter Secondary | 9.9mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight Cable Boot | ||
Inside Diameter Primary 43mm | ||
Inside Diameter Secondary 43mm | ||
Adhesive Lined No | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 28.2mm | ||
Shrunk Diameter Secondary 9.9mm | ||
General Purpose (Lipped) - 202K1 and 222K1 Series
Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive. Available in straight and right angled types, these chemical and abrasion resistant heat shrink boots are made from a tough modified elastomer, and meet the Def Stan 59-97 Issue 3 Type DE requirements. Other features include recommended shrink temperature 175°C, self-extinguishing to RK6713 and an electric strength of 12MV/m (min.) Meets specification VG95343 parts 6, 7, 8, 9. These boots can be used with spin coupling backshells, but may also be used wherever a connector offers a suitable rear mounting.