TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 19.3mm
- RS Stock No.:
- 360-9329
- Mfr. Part No.:
- 222D921-25-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 360-9329
- Mfr. Part No.:
- 222D921-25-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Right Angle Cable Boot | |
Inside Diameter Primary | 19.3mm | |
Inside Diameter Secondary | 6.3mm | |
Adhesive Lined | No | |
Material | Fluid Resistant Elastomer | |
Number of Breakouts | 1 | |
Shrunk Diameter Primary | 13mm | |
Shrunk Diameter Secondary | 2.1mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Right Angle Cable Boot | ||
Inside Diameter Primary 19.3mm | ||
Inside Diameter Secondary 6.3mm | ||
Adhesive Lined No | ||
Material Fluid Resistant Elastomer | ||
Number of Breakouts 1 | ||
Shrunk Diameter Primary 13mm | ||
Shrunk Diameter Secondary 2.1mm | ||
Ultra Low Profile (Lipped) - 202D9 and 222D9 Series
Ultra low profile construction for utilisation where space is at a premium
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150
Lipped rim for mounting with backshell adaptor
Manufactured from fluid resistant elastomer
Temperature (°C) -75 to +150