TE Connectivity Heat Shrink Boot Black, Elastomer Adhesive Lined, 36mm
- RS Stock No.:
- 176-9063
- Mfr. Part No.:
- 222S152-25C-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9063
- Mfr. Part No.:
- 222S152-25C-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Heat Shrink Boot | |
Inside Diameter Primary | 36mm | |
Inside Diameter Secondary | 22mm | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 22.4mm | |
Shrunk Diameter Secondary | 8.5mm | |
Series | 222S152 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Inside Diameter Primary 36mm | ||
Inside Diameter Secondary 22mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 22.4mm | ||
Shrunk Diameter Secondary 8.5mm | ||
Series 222S152 | ||
- COO (Country of Origin):
- GB
TE Connectivity Black Cable Boot
The TE Connectivity 36mm inner diameter black cable boot is heat shrinkable moulded part that provides lightweight screening and protection. It is a high-performance and reliable product that offers enhanced EMI performance. It offers screening capability with 70db attenuation up to 1GHz. This next generation boot provides the same protection and shielding as compared to the previous generation products. However, it offers improved effortless installation and easy to use design.
Features and Benefits
• 2:1 shrink ratio
• Abrasion resistant
• Compatible with most circular connectors and back shell
• Environmentally sealed product
• Excellent strain relief
• Improved and custom designed coating available
• Resistant to most common military fuels, oils and greases
• Rugged and robust
• Abrasion resistant
• Compatible with most circular connectors and back shell
• Environmentally sealed product
• Excellent strain relief
• Improved and custom designed coating available
• Resistant to most common military fuels, oils and greases
• Rugged and robust
Applications
• Aircraft control systems
• C4ISR systems
• Military ground vehicles
• Missile launchers
• Missiles
• Naval shipboards
• Radar systems
• C4ISR systems
• Military ground vehicles
• Missile launchers
• Missiles
• Naval shipboards
• Radar systems