TE Connectivity 45° Side Breakout Black, Elastomer, 26.9mm
- RS Stock No.:
- 100-3902
- Mfr. Part No.:
- 342A124-25-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 100-3902
- Mfr. Part No.:
- 342A124-25-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | 45° Side Breakout | |
Inside Diameter Primary | 26.9mm | |
Inside Diameter Secondary | 13.2mm | |
Adhesive Lined | No | |
Material | Elastomer | |
Number of Breakouts | 2 | |
Shrink Temperature | +175°C | |
Colour | Black | |
Minimum Operating Temperature | -75°C | |
Maximum Operating Temperature | +150°C | |
Shrunk Diameter Primary | 12.4mm | |
Shrunk Diameter Secondary | 6.1mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type 45° Side Breakout | ||
Inside Diameter Primary 26.9mm | ||
Inside Diameter Secondary 13.2mm | ||
Adhesive Lined No | ||
Material Elastomer | ||
Number of Breakouts 2 | ||
Shrink Temperature +175°C | ||
Colour Black | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature +150°C | ||
Shrunk Diameter Primary 12.4mm | ||
Shrunk Diameter Secondary 6.1mm | ||
- COO (Country of Origin):
- MX
45° and 90° Side Breakout
T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.
Features and Benefits
• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant
• Shrink Ratio 2:1
• Flame retardant