TE Connectivity Heat Shrink Cap Black, Polyolefin Adhesive Lined, 9.53mm
- RS Stock No.:
- 482-202
- Mfr. Part No.:
- 5510050002
- Brand:
- TE Connectivity
Subtotal (1 box of 550 units)*
£133.73
(exc. VAT)
£160.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £133.73 | £0.243 |
*price indicative
- RS Stock No.:
- 482-202
- Mfr. Part No.:
- 5510050002
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Heat Shrink Cap | |
Inside Diameter Primary | 9.53mm | |
Inside Diameter Secondary | 2.29mm | |
Adhesive Lined | Yes | |
Material | Polyolefin | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Cap | ||
Inside Diameter Primary 9.53mm | ||
Inside Diameter Secondary 2.29mm | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Dual wall heat shrink cap redefines wire protection, offering an optimal solution for securing and insulating connections across various applications. This product is built to withstand extreme temperatures, featuring a remarkable operating temperature range of -55 to 110 °C, making it ideal for both harsh and ambient environments. Crafted from crosslinked polyolefin, it ensures superior durability while providing effective encapsulation of wiring joints. The heat shrink cap's three-to-one shrink ratio allows for a snug fit, ensuring reliability in challenging conditions. Whether in automotive, aerospace, or industrial applications, this cap excels at guarding against fluid exposure and mechanical strain, ensuring long-lasting performance while maintaining compliance with key industry standards.
Accommodates a wide range of cable diameters for versatile applications
Semi-rigid construction provides sturdy protection while allowing flexibility
Resistant to various fluids including brake fluid and hydraulic oil, ensuring reliability
Offers splash protection, enhancing overall durability
Recognised under UL rating, affirming its safety and performance standards
Low halogen content contributes to reduced environmental impact
Semi-rigid construction provides sturdy protection while allowing flexibility
Resistant to various fluids including brake fluid and hydraulic oil, ensuring reliability
Offers splash protection, enhancing overall durability
Recognised under UL rating, affirming its safety and performance standards
Low halogen content contributes to reduced environmental impact