TE Connectivity Straight Heat Shrink Boot, Fluid Resistant Elastomer, 16mm
- RS Stock No.:
- 479-785
- Mfr. Part No.:
- 472969-000
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£159.55
(exc. VAT)
£191.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £159.55 | £10.637 |
*price indicative
- RS Stock No.:
- 479-785
- Mfr. Part No.:
- 472969-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Straight Heat Shrink Boot | |
Inside Diameter Primary | 16mm | |
Material | Fluid Resistant Elastomer | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Straight Heat Shrink Boot | ||
Inside Diameter Primary 16mm | ||
Material Fluid Resistant Elastomer | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative heat shrink boot offers exceptional performance for your wire protection needs. Designed with a straight body orientation and moulded part shape code of 202, this product utilises a fluid resistant modified elastomer material, ensuring reliable protection even in demanding conditions. Its compatibility with approved industry standards enhances its versatility, making it a preferred choice for a wide range of applications. With an operating temperature range spanning from -75 to 150 °C, this heat shrink boot guarantees optimal performance in varied environments. Additionally, the adhesive is purchased separately, allowing for tailored application based on specific requirements. This boot is not just functional, but also stands as a testament to the quality and commitment to excellence that defines its manufacturer.
Fluid resistant material ensures longevity and reliability
Non-lipped design simplifies the installation process
Meets approved standards for industry compliance
Expanded inside diameter accommodates various wire sizes
Versatile temperature range supports diverse applications
Customisable standards with separate adhesive purchase
Adaptable for high-temperature exposure without compromising integrity
Non-lipped design simplifies the installation process
Meets approved standards for industry compliance
Expanded inside diameter accommodates various wire sizes
Versatile temperature range supports diverse applications
Customisable standards with separate adhesive purchase
Adaptable for high-temperature exposure without compromising integrity