TE Connectivity Heat Shrink Boot, Polyolefin Adhesive Lined, 7.4 → 16mm
- RS Stock No.:
- 478-828
- Mfr. Part No.:
- 096673-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£151.97
(exc. VAT)
£182.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £151.97 | £37.993 |
*price indicative
- RS Stock No.:
- 478-828
- Mfr. Part No.:
- 096673-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Heat Shrink Boot | |
Inside Diameter Primary | 7.4 → 16mm | |
Inside Diameter Secondary | 8 → 14mm | |
Adhesive Lined | Yes | |
Material | Polyolefin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Heat Shrink Boot | ||
Inside Diameter Primary 7.4 → 16mm | ||
Inside Diameter Secondary 8 → 14mm | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
- COO (Country of Origin):
- MX
The TE Connectivity Straight heat shrink boot is designed for optimal performance in demanding environments. Engineered with precision, it features a lipped design that facilitates a secure application over various cable diameters, ensuring reliable protection. The product employs a polyolefin flexible modified material, delivering excellent adaptability and resilience across a wide temperature range from -55 to 135 °C. Its adhesive precoat enhances bonding capabilities, making it ideal for harsh conditions. This heat shrink also adheres to several industry standards, ensuring compatibility and quality in various applications, from automotive to industrial uses.
The lipped design provides enhanced sealing against moisture and contaminants
Constructed from durable polyolefin ensuring long lasting performance
Offers an impressive operational temperature range suitable for extreme environments
Compatible with multiple cable sizes accommodating diverse installation needs
Meets rigorous industry standards for reliability and safety
Adhesive precoat promotes a secure and lasting bond during application
Sleek profile allows for easy integration into existing systems
Designed to resist occasional fluid exposure enhancing versatility
Constructed from durable polyolefin ensuring long lasting performance
Offers an impressive operational temperature range suitable for extreme environments
Compatible with multiple cable sizes accommodating diverse installation needs
Meets rigorous industry standards for reliability and safety
Adhesive precoat promotes a secure and lasting bond during application
Sleek profile allows for easy integration into existing systems
Designed to resist occasional fluid exposure enhancing versatility
Related links
- RS PRO Green RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO White RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Red RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Pink RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Brown RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Yellow RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Violet RJ45 to Male RJ45 Male Terminated PVC Sheath