TE Connectivity Single Wall Heat Shrink Cap Black, Cross Linked (PO-X), Polyolefin, 39.4mm
- RS Stock No.:
- 477-470
- Mfr. Part No.:
- 127623-000
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£180.32
(exc. VAT)
£216.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.32 | £7.213 |
*price indicative
- RS Stock No.:
- 477-470
- Mfr. Part No.:
- 127623-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Single Wall Heat Shrink Cap | |
| Inside Diameter Primary | 39.4mm | |
| Inside Diameter Secondary | 18mm | |
| Material | Cross Linked (PO-X), Polyolefin | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Single Wall Heat Shrink Cap | ||
Inside Diameter Primary 39.4mm | ||
Inside Diameter Secondary 18mm | ||
Material Cross Linked (PO-X), Polyolefin | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity single wall heat shrink cap is designed for versatile wire protection, offering reliable insulation and sealing in challenging environments. This innovative solution features a 2:1 shrink ratio, allowing it to snugly fit various wire sizes. Constructed from crosslinked polyolefin, it ensures excellent flexibility and durability in applications where resistance to extreme temperatures is critical. With a wide operating temperature range of -75 to 150 °C, it meets stringent requirements for various industrial applications. The adhesive backing, available separately, enhances sealing capabilities, making this heat shrink cap an ideal choice for demanding tasks in sectors such as automotive and electronics.
Designed for effective wire protection and management
Constructed from durable crosslinked polyolefin material
Widely suitable for various industrial applications
Offers a flexible structure for ease of installation
Provides reliable performance across a broad temperature range
Meets compliance with EU RoHS and ELV directives
Constructed from durable crosslinked polyolefin material
Widely suitable for various industrial applications
Offers a flexible structure for ease of installation
Provides reliable performance across a broad temperature range
Meets compliance with EU RoHS and ELV directives
Related links
- HellermannTyton End Cap Black Polyolefin Adhesive Lined, 20mm
- HellermannTyton Repair Kit Black Polyolefin Adhesive Lined, 24mm
- HellermannTyton End Cap Black 12mm
- HellermannTyton End Cap Black 75mm
- HellermannTyton End Cap Black 105mm
- HellermannTyton End Cap Black 40mm
- DSG-Canusa Heat Shrink Boot Black 33mm
- DSG-Canusa Heat Shrink Boot Black 72mm
