TE Connectivity Cable boot Black, Polyolefin Adhesive Lined, 16mm
- RS Stock No.:
- 469-997
- Mfr. Part No.:
- 820672-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 7 units)*
£149.55
(exc. VAT)
£179.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £149.55 | £21.364 |
*price indicative
- RS Stock No.:
- 469-997
- Mfr. Part No.:
- 820672-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable boot | |
Inside Diameter Primary | 16mm | |
Inside Diameter Secondary | 7.1mm | |
Adhesive Lined | Yes | |
Material | Polyolefin | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 16mm | ||
Inside Diameter Secondary 7.1mm | ||
Adhesive Lined Yes | ||
Material Polyolefin | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Exceptional Heat shrink boot is engineered from semi-rigid modified polyolefin, delivering both durability and versatility for general harnessing applications. With heat-shrinkable properties, these components efficiently adapt to varying temperatures while maintaining their integrity. Their flame-retardant nature enhances safety, ensuring reliable performance in demanding environments. Designed for seamless installation, they offer excellent sealing and strain relief at connector-cable terminations. Whether for industrial or commercial use, these Heat shrink boot provide robust solutions to harness tough challenges, making them a reliable choice across various applications. The standard colour is black, ensuring a cohesive aesthetic.
Heat-shrinkable design allows for easy application with heat
Flame-retardant properties ensure enhanced safety standards
Excellent resistance to fluids and heat allows for versatile use
Adaptable to systems experiencing occasional exposure to harsh conditions
Wide range of shapes available to suit diverse installation requirements
Robust sealing and strain relief capabilities improve connection integrity
Engineered for durability in challenging environments
Flame-retardant properties ensure enhanced safety standards
Excellent resistance to fluids and heat allows for versatile use
Adaptable to systems experiencing occasional exposure to harsh conditions
Wide range of shapes available to suit diverse installation requirements
Robust sealing and strain relief capabilities improve connection integrity
Engineered for durability in challenging environments