TE Connectivity Cable boot Black Adhesive Lined, 24mm

Subtotal (1 pack of 5 units)*

£160.90

(exc. VAT)

£193.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.90£32.18

*price indicative

RS Stock No.:
469-990
Mfr. Part No.:
879498-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable boot

Inside Diameter Primary

24mm

Adhesive Lined

Yes

Colour

Black

COO (Country of Origin):
MX
The TE Connectivity Heat shrink boot offers a robust solution for wire protection in demanding environments. Designed for applications requiring high-temperature resistance, this product is ideal for ensuring the integrity of electrical connections exposed to long-term fluid exposure at high temperatures. With its innovative lipped design and a configuration that accommodates a variety of industry needs, this boot not only enhances performance but also promotes reliability in critical applications. The carefully selected material composition ensures it withstands extreme temperatures, allowing it to excel in various settings while contributing to improved cable management and protection.

Constructed from fluid-resistant modified elastomer for enhanced durability
Features a lipped design that ensures secure placement during installation
Operates effectively within a wide temperature range for diverse applications
Meets stringent industry standards including VG95343 Parts 6, 7, 8, and 9
Adhesive type is purchased separately, providing flexibility in application
Recognised for compliance with international standards, ensuring quality assurance