TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 19mm
- RS Stock No.:
- 469-297
- Mfr. Part No.:
- 878514-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£140.15
(exc. VAT)
£168.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £140.15 | £23.358 |
*price indicative
- RS Stock No.:
- 469-297
- Mfr. Part No.:
- 878514-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable boot | |
Inside Diameter Primary | 19mm | |
Inside Diameter Secondary | 8.4mm | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 19mm | ||
Inside Diameter Secondary 8.4mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrinkable molded part is designed for robust applications, offering unparalleled performance in challenging environments. Engineered from a fluid-resistant modified elastomer, it delivers exceptional resistance to high-temperature fluids and long-term exposure to elevated temperatures. Its unique formulation makes it particularly adept at providing sealing and strain relief at critical connector-cable terminations, an essential feature for military vehicle cables and harnesses. Moreover, with a wide operational temperature range, this product not only ensures reliability but also maintains integrity during prolonged usage, making it an ideal choice for high-demand applications. The standard black colour enhances its aesthetic suitability across various settings, while its diverse configurations cater to a broad spectrum of needs.
Heat-shrinkable design allows for seamless application over diverse shapes and connectors
Excellent resistance to chemical abrasion ensures longevity and durability in harsh conditions
Designed for compatibility with various components, providing comprehensive system capabilities
Operates effectively across extreme temperature ranges, ensuring reliability under pressure
Provides optimum high-temperature fluid resistance, crucial for demanding environments
Formulation specifically targets sealing and strain relief demands, enhancing operational security
Widely available across regions, catering to a global market with distinct needs
Excellent resistance to chemical abrasion ensures longevity and durability in harsh conditions
Designed for compatibility with various components, providing comprehensive system capabilities
Operates effectively across extreme temperature ranges, ensuring reliability under pressure
Provides optimum high-temperature fluid resistance, crucial for demanding environments
Formulation specifically targets sealing and strain relief demands, enhancing operational security
Widely available across regions, catering to a global market with distinct needs