TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 14mm

Subtotal (1 pack of 8 units)*

£141.07

(exc. VAT)

£169.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.07£17.634

*price indicative

RS Stock No.:
469-295
Mfr. Part No.:
878495-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable boot

Inside Diameter Primary

14mm

Inside Diameter Secondary

5.9mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

COO (Country of Origin):
MX
The TE Connectivity High-performance moulded part is engineered specifically to meet the demanding challenges of high-temperature environments. Designed from a fluid-resistant modified elastomer, it excels in applications requiring durability and reliability in extreme conditions. The semi-rigid, heat-shrinkable design not only provides exceptional resilience against chemicals and abrasion but also ensures superior heat resistance, making it an ideal choice for sealing and strain relief. Its remarkable versatility allows seamless integration with other system components, creating a comprehensive solution for cable harness applications in military vehicles and beyond. With a wide operational temperature range, it guarantees performance even in the most critical applications, ensuring that your connections remain robust and secure.

Heat-shrinkable design allows for an efficient installation process
Outstanding chemical and abrasion resistance enhances durability
Engineered to provide optimum fluid resistance for extensive operational life
Specially formulated for long-term exposure to elevated temperatures
Available in a variety of configurations to suit diverse applications
Provides effective sealing and strain relief in connector-cable terminations
Performs effectively within a wide temperature range, achieving exceptional reliability