TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 13mm
- RS Stock No.:
- 469-293
- Mfr. Part No.:
- 878274-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£151.10
(exc. VAT)
£181.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £151.10 | £50.367 |
*price indicative
- RS Stock No.:
- 469-293
- Mfr. Part No.:
- 878274-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cable boot | |
Inside Diameter Primary | 13mm | |
Inside Diameter Secondary | 5.6mm | |
Adhesive Lined | Yes | |
Material | Elastomer | |
Colour | Black | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 13mm | ||
Inside Diameter Secondary 5.6mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Innovative Heat shrink boot is meticulously crafted with modified fluoroelastomer, making it an ideal choice for applications demanding flexibility and durability under extreme conditions. Offering exceptional resistance to prolonged exposure to fuel, this heat-shrinkable component excels in various environments, providing reliable performance from -55°C to 200°C. Designed to complement tubing made from fluoroelastomers or multi-conductor cable jackets, it ensures seamless integration and extensive functional longevity.
Heat-shrinkable for efficient installation in tight spaces
Flexible design allows for diverse application possibilities
Outstanding resistance to long-term fuel immersion
Reliable operation is guaranteed across a broad temperature range
Compatible with fluoroelastomer-based tubing and cable jackets
Provides excellent resistance to elevated temperatures
Available in black, ensuring suitability for various applications
Designed to meet rigorous military and aerospace specifications
Minimises fluid absorption, enhancing performance longevity
Manufactured to high standards, ensuring consistent quality
Flexible design allows for diverse application possibilities
Outstanding resistance to long-term fuel immersion
Reliable operation is guaranteed across a broad temperature range
Compatible with fluoroelastomer-based tubing and cable jackets
Provides excellent resistance to elevated temperatures
Available in black, ensuring suitability for various applications
Designed to meet rigorous military and aerospace specifications
Minimises fluid absorption, enhancing performance longevity
Manufactured to high standards, ensuring consistent quality