Sennheiser PX 100-II 3.5 mm Stereo Jack Plug On Ear Headphone, Cable Length 1.2m
- RS Stock No.:
- 886-5442
- Mfr. Part No.:
- PX 100-II
- Brand:
- Sennheiser
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-5442
- Mfr. Part No.:
- PX 100-II
- Brand:
- Sennheiser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Frequency Response | 15 → 27000 Hz | |
| Sound Pressure Level | 114dB | |
| Impedance | 32Ω | |
| Cable Connector | 3.5 mm Stereo Jack Plug | |
| Cable Length | 1.2m | |
| Weight | 60g | |
| Maximum Frequency Response | 27000 Hz | |
| Minimum Frequency Response | 15 Hz | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Frequency Response 15 → 27000 Hz | ||
Sound Pressure Level 114dB | ||
Impedance 32Ω | ||
Cable Connector 3.5 mm Stereo Jack Plug | ||
Cable Length 1.2m | ||
Weight 60g | ||
Maximum Frequency Response 27000 Hz | ||
Minimum Frequency Response 15 Hz | ||
- COO (Country of Origin):
- CN
