Shure SRH1540 Black Wired Over Ear Headphones
- RS Stock No.:
- 819-9530
- Mfr. Part No.:
- SRH1540
- Brand:
- Shure
Stock information currently inaccessible
- RS Stock No.:
- 819-9530
- Mfr. Part No.:
- SRH1540
- Brand:
- Shure
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shure | |
| Headphone Type | Over Ear Headphones | |
| Frequency Response | 5 → 25000 Hz | |
| Wired/Wireless | Wired | |
| Colour | Black | |
| Connectivity | Jack Plug | |
| Impedance | 46Ω | |
| Sound Pressure Level | 99dB | |
| Cable Connector | 3.5 mm Plug, 6.35 mm Adapter | |
| Cable Length | 1.83m | |
| Connector Adapter Included | Yes | |
| Weight | 286g | |
| Maximum Frequency Response | 25000 Hz | |
| Minimum Frequency Response | 5 Hz | |
| Model | SRH1540 | |
| Select all | ||
|---|---|---|
Brand Shure | ||
Headphone Type Over Ear Headphones | ||
Frequency Response 5 → 25000 Hz | ||
Wired/Wireless Wired | ||
Colour Black | ||
Connectivity Jack Plug | ||
Impedance 46Ω | ||
Sound Pressure Level 99dB | ||
Cable Connector 3.5 mm Plug, 6.35 mm Adapter | ||
Cable Length 1.83m | ||
Connector Adapter Included Yes | ||
Weight 286g | ||
Maximum Frequency Response 25000 Hz | ||
Minimum Frequency Response 5 Hz | ||
Model SRH1540 | ||
- COO (Country of Origin):
- CN
