Audio-Technica

Unavailable
RS will no longer stock this product.
RS Stock No.:
809-1051
Mfr. Part No.:
ATH-M30x
Brand:
Audio-Technica
Find similar products by selecting one or more attributes.
Select all

Brand

Audio-Technica

Frequency Response

15 → 22000 Hz

Sound Pressure Level

96dB

Impedance

47Ω

Cable Connector

3.5 mm Plug

Cable Length

3m

Connector Adapter Included

Yes

Weight

220g

Maximum Frequency Response

22000 Hz

Minimum Frequency Response

15 Hz