Sennheiser HD 205-II 3.5 mm Plug, 6.3 mm Plug On Ear (Supraural) Closed Back Headphone, Cable Length 3m
- RS Stock No.:
- 781-0826
- Mfr. Part No.:
- HD 205-II
- Brand:
- Sennheiser
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-0826
- Mfr. Part No.:
- HD 205-II
- Brand:
- Sennheiser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Frequency Response | 14 → 20000 Hz | |
| Impedance | 32Ω | |
| Sound Pressure Level | 112dB | |
| Cable Connector | 3.5 mm Plug, 6.3 mm Plug | |
| Cable Length | 3m | |
| Connector Adapter Included | Yes | |
| Weight | 206g | |
| Maximum Frequency Response | 20000 Hz | |
| Minimum Frequency Response | 14 Hz | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Frequency Response 14 → 20000 Hz | ||
Impedance 32Ω | ||
Sound Pressure Level 112dB | ||
Cable Connector 3.5 mm Plug, 6.3 mm Plug | ||
Cable Length 3m | ||
Connector Adapter Included Yes | ||
Weight 206g | ||
Maximum Frequency Response 20000 Hz | ||
Minimum Frequency Response 14 Hz | ||