Shure SRH440 Black Wired Over Ear Headphones
- RS Stock No.:
- 704-8093
- Mfr. Part No.:
- SRH440
- Brand:
- Shure
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-8093
- Mfr. Part No.:
- SRH440
- Brand:
- Shure
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shure | |
| Headphone Type | Over Ear Headphones | |
| Frequency Response | 10 → 22000 Hz | |
| Wired/Wireless | Wired | |
| Connectivity | Jack Plug | |
| Colour | Black | |
| Impedance | 44Ω | |
| Sound Pressure Level | 105dB/mW | |
| Cable Connector | 3.5 mm Plug | |
| Cable Length | 3m | |
| Connector Adapter Included | Yes | |
| Weight | 311g | |
| Maximum Frequency Response | 22 kHz | |
| Minimum Frequency Response | 10 Hz | |
| Model | SRH440 | |
| Select all | ||
|---|---|---|
Brand Shure | ||
Headphone Type Over Ear Headphones | ||
Frequency Response 10 → 22000 Hz | ||
Wired/Wireless Wired | ||
Connectivity Jack Plug | ||
Colour Black | ||
Impedance 44Ω | ||
Sound Pressure Level 105dB/mW | ||
Cable Connector 3.5 mm Plug | ||
Cable Length 3m | ||
Connector Adapter Included Yes | ||
Weight 311g | ||
Maximum Frequency Response 22 kHz | ||
Minimum Frequency Response 10 Hz | ||
Model SRH440 | ||
- COO (Country of Origin):
- CN
