Sennheiser ADAPT 230 Black Wireless Bluetooth Over Ear Headset

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-2808
Mfr. Part No.:
1000881
Brand:
Sennheiser
Find similar products by selecting one or more attributes.
Select all

Brand

Sennheiser

Headphone Type

Over Ear Headset

Frequency Response

100 → 8000 Hz

Wired/Wireless

Wireless

Connectivity

Bluetooth

Colour

Black

Sound Pressure Level

118dB

Impedance

32kΩ

Model

ADAPT 230

The Sennheiser EPOS ADAPT 230 mono wireless headset that fits with your dynamic working style in the hybrid workplace. The boom arm gets you closer to the conversation and folds easily into the headband for a clean and modern look.

Lightweight
Portable
Stay stylish with sleek design