Sennheiser IMPACT MB Pro 2 Black Wireless Bluetooth Over Ear Headset
- RS Stock No.:
- 242-2807
- Mfr. Part No.:
- 1000567
- Brand:
- Sennheiser
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£151.98
(exc. VAT)
£182.38
(inc. VAT)
- RS Stock No.:
- 242-2807
- Mfr. Part No.:
- 1000567
- Brand:
- Sennheiser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Headphone Type | Over Ear Headset | |
| Frequency Response | 0.15 → 6.8 KHz | |
| Wired/Wireless | Wireless | |
| Colour | Black | |
| Connectivity | Bluetooth | |
| Sound Pressure Level | 118dB | |
| Impedance | 32kΩ | |
| Model | IMPACT MB Pro 2 | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Headphone Type Over Ear Headset | ||
Frequency Response 0.15 → 6.8 KHz | ||
Wired/Wireless Wireless | ||
Colour Black | ||
Connectivity Bluetooth | ||
Sound Pressure Level 118dB | ||
Impedance 32kΩ | ||
Model IMPACT MB Pro 2 | ||
- COO (Country of Origin):
- CN
The Sennheiser EPOS MB PRO2 Bluetooth headset that complements your dynamic working style. It can be used in the office and on the go. The soft leatherette ear pads gives exceptional wearing comfort.
Ensure high quality communication
Natural and comfortable listening
Natural and comfortable listening

