Sennheiser HD 450BT Black Wireless Bluetooth Over Ear Headphones

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-7625
Mfr. Part No.:
508386
Brand:
Sennheiser
Find similar products by selecting one or more attributes.
Select all

Brand

Sennheiser

Headphone Type

Over Ear Headphones

Frequency Response

18 → 22000 Hz

Wired/Wireless

Wireless

Connectivity

Bluetooth

Colour

Black

Sound Pressure Level

108dB

Model

HD 450BT

RoHS Status: Not Applicable

The Sennheiser HD 450BT with active noise cancellation, high-quality wireless codec support, and Bluetooth 5.0 they deliver superior sound with deep dynamic bass. Advanced features include Virtual Assistant interaction, customization via the Sennheiser Smart Control App, a special podcast mode, and a 30-hour battery life, to deliver exceptional versatility for audio lovers.

Active noise cancellation for uninterrupted listening pleasure
Superior wireless sound with deep dynamic bass and high-quality codec support including AAC and AptX Low Latency 30-hour battery life
Crafted from high-quality materials for outstanding durability with a minimalist design available in a choice of white or black