Sennheiser Black
- RS Stock No.:
- 136-2917
- Mfr. Part No.:
- HD 4.30G Black
- Brand:
- Sennheiser
Stock information currently inaccessible
- RS Stock No.:
- 136-2917
- Mfr. Part No.:
- HD 4.30G Black
- Brand:
- Sennheiser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Frequency Response | 18 → 22000 Hz | |
| Colour | Black | |
| Impedance | 18Ω | |
| Maximum Frequency Response | 22000 Hz | |
| Minimum Frequency Response | 18 Hz | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Frequency Response 18 → 22000 Hz | ||
Colour Black | ||
Impedance 18Ω | ||
Maximum Frequency Response 22000 Hz | ||
Minimum Frequency Response 18 Hz | ||
- COO (Country of Origin):
- CN
