Sennheiser White

Stock information currently inaccessible
RS Stock No.:
136-2914
Mfr. Part No.:
HD 2.30G White
Brand:
Sennheiser
Find similar products by selecting one or more attributes.
Select all

Brand

Sennheiser

Frequency Response

100 → 10000 (Microphone) Hz, 18 → 22000 Hz

Colour

White

Impedance

22Ω

Cable Length

1.4m

Weight

262g

Maximum Frequency Response

22000 Hz

Minimum Frequency Response

18 Hz

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy