Sennheiser Black
- RS Stock No.:
- 136-2910
- Mfr. Part No.:
- HD 2.30i Black
- Brand:
- Sennheiser
Stock information currently inaccessible
- RS Stock No.:
- 136-2910
- Mfr. Part No.:
- HD 2.30i Black
- Brand:
- Sennheiser
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Frequency Response | 100 → 10000 (Microphone) Hz, 18 → 22000 Hz | |
| Colour | Black | |
| Impedance | 22Ω | |
| Cable Length | 1.4m | |
| Weight | 262g | |
| Maximum Frequency Response | 22000 Hz | |
| Minimum Frequency Response | 18 Hz | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Frequency Response 100 → 10000 (Microphone) Hz, 18 → 22000 Hz | ||
Colour Black | ||
Impedance 22Ω | ||
Cable Length 1.4m | ||
Weight 262g | ||
Maximum Frequency Response 22000 Hz | ||
Minimum Frequency Response 18 Hz | ||
- COO (Country of Origin):
- CN
