3M 7100262855 Black, Yellow In-Ear Bluetooth, Wireless
- RS Stock No.:
- 799-915
- Mfr. Part No.:
- 7100262855
- Brand:
- 3M
Subtotal (1 unit)*
£1,087.92
(exc. VAT)
£1,305.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,087.92 |
*price indicative
- RS Stock No.:
- 799-915
- Mfr. Part No.:
- 7100262855
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Headset | |
| Colour | Black, Yellow | |
| Connectivity | Bluetooth, Wireless | |
| Cable Connector | USB Type-C | |
| Cable Length | 1m | |
| Weight | 32g | |
| Maximum Frequency Response | 864.75MHz | |
| Headphone Style | In-Ear | |
| Minimum Frequency Response | 863.5MHz | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Headset | ||
Colour Black, Yellow | ||
Connectivity Bluetooth, Wireless | ||
Cable Connector USB Type-C | ||
Cable Length 1m | ||
Weight 32g | ||
Maximum Frequency Response 864.75MHz | ||
Headphone Style In-Ear | ||
Minimum Frequency Response 863.5MHz | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Professional In-Ear Communication Headset provides a sophisticated audio solution for teams operating in high-decibel environments. This full-duplex system allows for simultaneous two-way conversation, ensuring clear and immediate coordination without the need for manual switching or push-to-talk delays.
Full-duplex technology for natural simultaneous dialogue
Six independent communication channels for team separation
Low-profile design compatible with helmets and face shields
Integrated hearing protection for noisy workplaces
Related links
- EPOS ADAPT 260 Black On Ear Bluetooth
- Kensington K97467WW Black Over-Ear Bluetooth
- NewLink TWS-EB01WT White True Wireless
- Yealink 1208653 Black Bluetooth USB On Ear
- Yealink 1208709 Black Bluetooth USB On Ear
- Yealink 1308181 Black Bluetooth USB On Ear
- 3M PELTOR WS ALERT Black AVRCP profiles Hfp
- EPOS IMPACT 1061T ANC Black On Ear Headphones USB, Bluetooth