Unilite HT-1600R ANSI Torch Head Torch 1600 lm HT-1600R Range 128 m
- RS Stock No.:
- 759-946
- Mfr. Part No.:
- HT-1600R
- Brand:
- Unilite
Subtotal (1 unit)*
£192.68
(exc. VAT)
£231.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.68 |
*price indicative
- RS Stock No.:
- 759-946
- Mfr. Part No.:
- HT-1600R
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Battery Type | Li-ion Rechargeable Battery | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | Torch | |
| Luminous Flux | 1600lm | |
| Housing Material | Silicone | |
| Hazardous Area Certification | ANSI | |
| IP Rating | IP65 | |
| Run Time | 38 Hour | |
| Number of Batteries | 2 | |
| Series | HT-1600R | |
| Beam Type | Spot to Flood | |
| Beam Distance | 128m | |
| Battery Supplied | Yes | |
| Battery Size | 3.7 V | |
| Colour | Black | |
| Standards/Approvals | ANSI | |
| Weight | 392g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Battery Type Li-ion Rechargeable Battery | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type Torch | ||
Luminous Flux 1600lm | ||
Housing Material Silicone | ||
Hazardous Area Certification ANSI | ||
IP Rating IP65 | ||
Run Time 38 Hour | ||
Number of Batteries 2 | ||
Series HT-1600R | ||
Beam Type Spot to Flood | ||
Beam Distance 128m | ||
Battery Supplied Yes | ||
Battery Size 3.7 V | ||
Colour Black | ||
Standards/Approvals ANSI | ||
Weight 392g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Unilite Head Torch delivering 1600 lumens of ultra-bright 6500k white light. Engineered for versatility and endurance, it features a unique modular battery system that doubles as a high-speed powerbank, making it an essential tool for long-duration technical work and emergency signaling.
Smart Memory - remembers last white mode used
IPX5 water resistant
Hard-shell protective zipped storage case included
Related links
- Unilite HT-900R LED Head Torch 900 lm HT Range 89 mm
- Unilite HT-650R COB LED Head Torch 650 lm HT-650R Range 84 m
- LEDLENSER HF8R CORE LED Head Torch 1600 lm HF Series Range
- LEDLENSER HF8R WORK LED Head Torch 1600 lm HF Series Range
- Nightsearcher NSHT2200R LED Head Torch 2200 lm HT & ZOOM HEAD TORCHES Range 155 m
- Unilite HT-700R IP65 LED Head Torch 700 lm 70 m
- Ansmann 1600-0765-520 LED Head Torch 240 lm 1600 Range 20 m
- Ansmann 1600-0357-520 LED Head Torch 125 lm 14 m Range

