KRATOS SAFETY HL1010400 ATEX LED Head Torch 216 lm NEWTON X-0 HL Range 100 m

Subtotal (1 unit)*

£74.68

(exc. VAT)

£89.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.68

*price indicative

RS Stock No.:
608-417
Mfr. Part No.:
HL1010400
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Head Torch

Rechargeable

No

Battery Type

AAA

Lamp Type

LED

Luminous Flux

216lm

Hazardous Area Certification

ATEX

IP Rating

IP67

Run Time

12 h

Number of Batteries

3

Series

NEWTON X-0 HL

Beam Type

Focused, Wide

Adjustable Head Strap

Yes

Beam Distance

100m

Battery Supplied

Yes

Battery Size

AAA

Standards/Approvals

Directive 2014/30/UE, NF EN 62471, 2014/34/UE, 2011/65/UE, 2001/95/UE, 2012/19/UE

Weight

160g

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY headlamp is designed for use in all explosive environments with full ATEX Zone 0 compatibility, making it one of the rare headlamps suited for such conditions. It features two brightness levels (low and high) and is dust and water resistant, ensuring durability and reliability. It complies with Directives 2014/30/EU, 2001/95/EU, 2011/65/EU, and 2012/19/EU.

High impact resistance

Light weight

Professional comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy