Molex 19 Way Female HDMI Connector 40V
- RS Stock No.:
- 693-546
- Mfr. Part No.:
- 47151-1071
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-546
- Mfr. Part No.:
- 47151-1071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Voltage | 40V | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 47151 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Connector Gender Female | ||
Mount Type Surface | ||
Voltage 40V | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 47151 | ||
- COO (Country of Origin):
- CN
The Molex Connector is engineered to deliver robust performance in demanding environments, ensuring reliable connectivity for various applications. Designed for ease of installation and optimum functionality, this connector features high-quality materials that enhance durability while providing outstanding electrical and thermal resistance. Whether utilized in automotive, industrial, or consumer electronics, The Molex Connector stands out for its versatile compatibility and efficient signal transmission. Its Compact design not only saves space but also simplifies integration into complex systems, making it an Ideal choice for both manufacturers and hobbyists alike.
Crafted from premium materials for enhanced durability
Offers superior electrical and thermal resistance
Designed for quick and hassle-free installation
Ideal for a diverse range of applications including automotive and industrial
Compact design that saves space and improves integration efficiency
Provides reliable connectivity and exceptional signal transmission
Versatile compatibility across various systems, catering to different user needs
Enhances the overall performance of connected devices
Related links
- Molex Type A 19 Way Vertical Female HDMI Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
- Wurth Elektronik Miniature 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Miniature 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
