Multimedia Connect 28.25 mm 1 Way Straight Female RJ45 Connector 72V
- RS Stock No.:
- 642-698
- Mfr. Part No.:
- BC6AFSTL8
- Brand:
- Multimedia Connect
Subtotal (1 bag of 8 units)*
£251.41
(exc. VAT)
£301.69
(inc. VAT)
FREE delivery for orders over £60.00
- 15 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £251.41 | £31.426 |
*price indicative
- RS Stock No.:
- 642-698
- Mfr. Part No.:
- BC6AFSTL8
- Brand:
- Multimedia Connect
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | RJ45 Connector | |
| Number of Contacts | 1 | |
| Size | 28.25 mm | |
| Current | 2A | |
| Contact Material | Gold, Bronze, Platinum Nickel | |
| Contact Plating | Bronze, Platinum, Nickel, Gold | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Mount Type | No | |
| Voltage | 72V | |
| Termination Type | Tool-less Termination | |
| Minimum Operating Temperature | -40°C | |
| Colour | Green, White, Red, Blue, Yellow | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 60512-99-002, UL 18663, IEC 60512-2-1, FCC Part 68 subpart F, TIA 568.2-D, IEC 60512-4-1, TIA 570-B, ISO 11801 Ed3, IEEE 802.3 bt (4PPoE), EN 50173-1, IEC 60603-7-51, IEC 60512-3-1 | |
| Series | BC6AFSTL | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type RJ45 Connector | ||
Number of Contacts 1 | ||
Size 28.25 mm | ||
Current 2A | ||
Contact Material Gold, Bronze, Platinum Nickel | ||
Contact Plating Bronze, Platinum, Nickel, Gold | ||
Connector Gender Female | ||
Orientation Straight | ||
Mount Type No | ||
Voltage 72V | ||
Termination Type Tool-less Termination | ||
Minimum Operating Temperature -40°C | ||
Colour Green, White, Red, Blue, Yellow | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 60512-99-002, UL 18663, IEC 60512-2-1, FCC Part 68 subpart F, TIA 568.2-D, IEC 60512-4-1, TIA 570-B, ISO 11801 Ed3, IEEE 802.3 bt (4PPoE), EN 50173-1, IEC 60603-7-51, IEC 60512-3-1 | ||
Series BC6AFSTL | ||
- COO (Country of Origin):
- CN
Related links
- Multimedia Connect 28.25 mm 1 Way Straight Female RJ45 Connector 72V
- Multimedia Connect 28.25 mm 8 Way Straight Female RJ45 Connector 72V
- Multimedia Connect 47 x 18 x 28 mm Axial Female RJ45 Connector 72V
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 100 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 100 Way
- Multimedia Connect LK6AFS Series RJ45 Connector Female Cat6ea Shielded Straight
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- CAE Multimedia Connect RJ45 Series RJ45 Connector Male Cable Cat6a 360° Shielded Angled 1 Port 1 Way
