Multimedia Connect 28.25 mm 8 Way Straight Female RJ45 Connector 72V
- RS Stock No.:
- 642-614
- Mfr. Part No.:
- BC6FSTL8
- Brand:
- Multimedia Connect
Subtotal (1 bag of 8 units)*
£209.52
(exc. VAT)
£251.42
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £209.52 | £26.19 |
*price indicative
- RS Stock No.:
- 642-614
- Mfr. Part No.:
- BC6FSTL8
- Brand:
- Multimedia Connect
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Product Type | RJ45 Connector | |
| Number of Contacts | 8 | |
| Current | 175μA | |
| Size | 28.25 mm | |
| Contact Material | Bronze, Platinum Nickel, Gold | |
| Contact Plating | Nickel, Aluminium | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Voltage | 72V | |
| Housing Material | Zamak | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Tool-less Termination | |
| Colour | White, Blue, Green, Yellow, Red | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50173-1, IEC 60603-7-5, UL 18663, IEEE 802.3 af PoE, IEEE 802.3 at PoEP, ISO 11801, EN 60603-7-5, ISO11801 Amd 2.0, EIA/TIA 568-C.2, FCC Part 68 subpart F, TIA 570-B | |
| Series | BC6FSTL | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Product Type RJ45 Connector | ||
Number of Contacts 8 | ||
Current 175μA | ||
Size 28.25 mm | ||
Contact Material Bronze, Platinum Nickel, Gold | ||
Contact Plating Nickel, Aluminium | ||
Connector Gender Female | ||
Orientation Straight | ||
Mount Type Cable | ||
Voltage 72V | ||
Housing Material Zamak | ||
Minimum Operating Temperature -40°C | ||
Termination Type Tool-less Termination | ||
Colour White, Blue, Green, Yellow, Red | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50173-1, IEC 60603-7-5, UL 18663, IEEE 802.3 af PoE, IEEE 802.3 at PoEP, ISO 11801, EN 60603-7-5, ISO11801 Amd 2.0, EIA/TIA 568-C.2, FCC Part 68 subpart F, TIA 570-B | ||
Series BC6FSTL | ||
- COO (Country of Origin):
- CN
Related links
- Multimedia Connect 28.25 mm 1 Way Straight Female RJ45 Connector 72V
- Multimedia Connect 47 x 18 x 28 mm Axial Female RJ45 Connector 72V
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 100 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 100 Way
- Multimedia Connect LK6AFS Series RJ45 Connector Female Cat6ea Shielded Straight
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- CAE Multimedia Connect RJ45 Series RJ45 Connector Male Cable Cat6a 360° Shielded Angled 1 Port 1 Way
- Multimedia Connect LK6FSTL8 Series RJ45 Connector Female, Cat6 Shielded Straight 8 Way
