Molex 19 Way Receptacle Right Angle HDMI Connector 40 V
- RS Stock No.:
- 536-343
- Mfr. Part No.:
- 2086581201
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.41
(exc. VAT)
£17.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £14.41 | £2.882 |
| 5 + | £13.26 | £2.652 |
*price indicative
- RS Stock No.:
- 536-343
- Mfr. Part No.:
- 2086581201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Receptacle | |
| Number of Contacts | 19 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Body Orientation | Right Angle | |
| Voltage Rating | 40 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Receptacle | ||
Number of Contacts 19 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Body Orientation Right Angle | ||
Voltage Rating 40 V | ||
- COO (Country of Origin):
- CN
The Molex HDMI v2.1 Right Angle Receptacle connector offers an innovative solution for secure and efficient connectivity. Designed to meet the rigorous demands of modern audio visual applications, it features advanced technology that supports a variety of uses. The component is crafted for reliability, utilising high quality materials including a copper alloy and gold plating, which ensure excellent performance in the field. Ideal for use in wire to board applications, its compact right angle design facilitates an organised installation while optimising space. This connector not only conforms to industry standards but also enhances signal integrity and durability across a multitude of environments, providing peace of mind in both commercial and consumer electronics.
Utilises full shielding for enhanced EMI protection
Offers a balanced combination of performance and compact size
Designed for high speed data transmission with minimal signal loss
Enables efficient and organised installations with its right angle form factor
Durable construction ensures longevity with up to 10000 mating cycles
Guaranteed compatibility with standard HDMI plugs and cables
Optimised for surface mount technology applications
Offers a balanced combination of performance and compact size
Designed for high speed data transmission with minimal signal loss
Enables efficient and organised installations with its right angle form factor
Durable construction ensures longevity with up to 10000 mating cycles
Guaranteed compatibility with standard HDMI plugs and cables
Optimised for surface mount technology applications
Related links
- Molex 19 Way Receptacle Right Angle HDMI Connector 40 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
- Samtec Standard 19 Way Receptacle Right Angle HDMI Connector 40 VAC
- TE Connectivity Standard 19 Way Receptacle Right Angle HDMI Connector
- Molex Type A 19 Way Female Vertical HDMI Connector 40 V
- Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
- Wurth Elektronik Miniature 19 Way Female Right Angle HDMI Connector 40 V
- Wurth Elektronik Standard 19 Way Female Right Angle HDMI Connector 40 V
