TUK Limited 33 x 16.17 x 22.5 mm 19 Way Female/Female HDMI Connector
- RS Stock No.:
- 533-023
- Distrelec Article No.:
- 301-34-979
- Mfr. Part No.:
- KCHDBKPM
- Brand:
- TUK Limited
Subtotal (1 unit)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.77 |
*price indicative
- RS Stock No.:
- 533-023
- Distrelec Article No.:
- 301-34-979
- Mfr. Part No.:
- KCHDBKPM
- Brand:
- TUK Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | 33 x 16.17 x 22.5 mm | |
| Contact Plating | Gold Plated | |
| Connector Gender | Female/Female | |
| Housing Material | ABS | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Series | KCHDbk | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size 33 x 16.17 x 22.5 mm | ||
Contact Plating Gold Plated | ||
Connector Gender Female/Female | ||
Housing Material ABS | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Series KCHDbk | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited 19 Way Straight Female/Female HDMI Interface
- TUK Limited 19 Way Straight Female/Female Coupler
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- L-Com 19 Way Straight Female HDMI Connector
- RS PRO 19 Way Straight Female HDMI Connector
- HARTING 27.9 mm 19 Way Straight Female HDMI Connector
