RS PRO, 1 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black

Subtotal (1 unit)*

£7.04

(exc. VAT)

£8.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.04

*price indicative

RS Stock No.:
839-449
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

1m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The RS PRO HDMI to Mini HDMI cable provides a reliable connection for high-definition audio and video transmission, ensuring clear and uninterrupted performance for compatible devices.

HDMI Male and Mini HDMI Male connectors facilitate seamless connectivity

The 1m length ensures sufficient reach for various setups

Finished in black for a sleek, professional appearance

High Speed with Ethernet to support Advanced capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy