Molex 88768 series, 5 m HDMI Cable, - Male HDMI to Male
- RS Stock No.:
- 507-620
- Distrelec Article No.:
- 304-64-216
- Mfr. Part No.:
- 88768-9830
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-620
- Distrelec Article No.:
- 304-64-216
- Mfr. Part No.:
- 88768-9830
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | 88768 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series 88768 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex cables is designed to meet the demanding requirements of modern electronic applications. With its robust construction and reliable performance, it stands out as an Ideal solution for various industries. Engineered for precision, this product guarantees seamless connectivity while ensuring durability in the most challenging environments. Whether its for automotive, industrial, or telecommunications use, it serves as a reliable link within intricate systems. Designed with efficiency in mind, it significantly enhances operational workflows and maintains a consistent level of performance throughout its lifespan. From fast-paced production lines to sophisticated high-tech facilities, this product ensures that your operational needs are met with excellence and dependability.
Designed for optimal performance in harsh environments
Offers excellent connection integrity to reduce downtime
Lightweight design facilitates easy installation and maintenance
Resistant to corrosion and wear for long-lasting use
Supports a wide range of applications across various sectors
Engineered to enable quick and secure connections
Related links
- Molex 88768 series - Male HDMI to Male HDMI Black
- L-Com VHA series - Male HDMI to Male HDMI
- Belden HDE005MB series - Male HDMI to Male HDMI Black
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- Bulgin PXP6062 series - Male HDMI to Male
- Bulgin PXP6060 series - Male HDMI to Male
- L-Com HDCAM series - Male HDMI to Male, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
