Petrel LED Module Hazardous Area Light Fitting, 2, LED, Temp T4, 230 V
- RS Stock No.:
- 175-0604
- Mfr. Part No.:
- XNLED147/EM
- Brand:
- Petrel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0604
- Mfr. Part No.:
- XNLED147/EM
- Brand:
- Petrel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petrel | |
| Type | LED Module | |
| Zone Classification | 2 | |
| Temperature Classification | T4 | |
| Lamp Type | LED | |
| Voltage Rating | 230 V | |
| Length | 4 ft | |
| Number of Lamps | 1 | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Petrel | ||
Type LED Module | ||
Zone Classification 2 | ||
Temperature Classification T4 | ||
Lamp Type LED | ||
Voltage Rating 230 V | ||
Length 4 ft | ||
Number of Lamps 1 | ||
Series XN | ||
RoHS Status: Not Applicable
Petrel LED Module Hazardous Area Light Fittings
The Petrel LED light fitting works on 230V at 50/60Hz rating and use in both internal and external hazardous area applications. It is available in sizes of 2ft to 5ft and light output up to 10,000lm. It is designed for maximum light output and also known as unrestricted breathing equipment. The LED lamp can be changed easily by releasing the stainless steel diffuser clips and removing the diffuser. It has a lifespan of about 50,000 hours.
Features and Benefits
• Push fit gear tray for simple and fast installation
• Low maintenance and high efficiency
• Robust and long-lasting
• Reduced energy costs with motion sensor option
• Gas zone 2 and dust zone 22 protection
• Low maintenance and high efficiency
• Robust and long-lasting
• Reduced energy costs with motion sensor option
• Gas zone 2 and dust zone 22 protection
Applications
• Chemical sites and refineries
• Docks and Jetties
• Pharmaceutical and waste, water and metal treatment plants
• Hazardous and industrial areas
• Docks and Jetties
• Pharmaceutical and waste, water and metal treatment plants
• Hazardous and industrial areas
Certifications
• II 3 GD Ex nA nC IIC T4 Gc
• Ex tc IIIC T135°C Dc
• IP 65 rated
• Ex tc IIIC T135°C Dc
• IP 65 rated
