SURFLEX Blue, Grey Nylon Hat

Subtotal (1 unit)*

£28.48

(exc. VAT)

£34.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.48

*price indicative

RS Stock No.:
728-633
Mfr. Part No.:
ECLIPSE11
Brand:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Product Type

Bump Cap

Style

Hat

Colour

Blue, Grey

Material

Nylon

Adjustable

No

Standards/Approvals

EU type examination certificate by ALIENOR CERTIFICATION, EN 812:2012, Regulation (EU) 2016/425 relating to Personal Protective Equipment (PPE) Cat II

RoHS Status: Exempt

The SURFLEX Safety hat is a premium headwear option designed for effective protection against impacts, offering comfort and style for outdoor activities. It features a lightweight Shell MADE from high density polypropylene.

Ventilated headband for enhanced airflow and comfort

Water repellent material with UV-50+ for optimal sun protection

Removable elastic chin strap to ensure a secure fit

Includes a 7 cm sun visor for added protection against sunlight

Offers several versions, including options with or without a safety Shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy