JSP EVOLite Green Safety Helmet, AdjustableVentilated
- RS Stock No.:
- 740-1380
- Mfr. Part No.:
- AJB160-000-300
- Brand:
- JSP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-1380
- Mfr. Part No.:
- AJB160-000-300
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Green | |
| Chin Strap Included | No | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Lining | No | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Complies with EN 397 | Yes | |
| Range | EVOLite | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Green | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range EVOLite | ||
RoHS Status: Not Applicable
Standards
EN 397, EN 50365, EC Certificate Number 0279,
issued by BSI Product Certification.
issued by BSI Product Certification.
Supplied with
Harness comes with Nomaz Style Leatherette Sweatband
