JSP MK7 Blue Safety Helmet, AdjustableVentilated
- RS Stock No.:
- 736-2285
- Mfr. Part No.:
- AHN120-100-500
- Brand:
- JSP
Stock information currently inaccessible
- RS Stock No.:
- 736-2285
- Mfr. Part No.:
- AHN120-100-500
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Vented | Yes | |
| Integrated Eye Shield | Yes | |
| Adjustable Size | Yes | |
| Material | HDPE | |
| Accessory Slots | Yes | |
| Lining | No | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Rain Gutter | Yes | |
| Complies with EN 397 | Yes | |
| Range | MK7 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Blue | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield Yes | ||
Adjustable Size Yes | ||
Material HDPE | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Rain Gutter Yes | ||
Complies with EN 397 Yes | ||
Range MK7 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
EN397
Supplied with
Integral visor
