Petzl ALVEO BEST White Helmet & Hard Hat with Chin Strap, Adjustable
- RS Stock No.:
- 136-3745
- Mfr. Part No.:
- A20BWA
- Brand:
- Petzl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£92.85
(exc. VAT)
£111.42
(inc. VAT)
- RS Stock No.:
- 136-3745
- Mfr. Part No.:
- A20BWA
- Brand:
- Petzl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Lining | No | |
| Integral Sweatband | No | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Complies with EN 397 | No | |
| Range | ALVEO BEST | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Colour White | ||
Chin Strap Included Yes | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband No | ||
Peak Type Short | ||
Rain Gutter No | ||
Complies with EN 397 No | ||
Range ALVEO BEST | ||
RoHS Status: Not Applicable

