uvex 9730 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 841-169
- Mfr. Part No.:
- 9730531
- Brand:
- uvex
Subtotal (1 unit)*
£25.72
(exc. VAT)
£30.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.72 |
*price indicative
- RS Stock No.:
- 841-169
- Mfr. Part No.:
- 9730531
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | Blue | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet Harness | |
| Peak Type | Short | |
| Number of Suspension Points | 6 | |
| Series | 9730 | |
| Standards/Approvals | EN 50365 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour Blue | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet Harness | ||
Peak Type Short | ||
Number of Suspension Points 6 | ||
Series 9730 | ||
Standards/Approvals EN 50365 | ||
Product Type Hard Hat | ||
- COO (Country of Origin):
- DE
The Uvex Hard Hat offers reliable head protection with adjustable ventilation and a secure chin strap. Its closed Shell design ensures safety while the Durable HDPE material provides strength and comfort for industrial use.
Adjustable Air vents maximise ventilation
Completely closed helmet Shell enhances protection
Pre mounted four point chin strap ensures secure fit
Helmet Shell MADE from HDPE for durability
Related links
- uvex 9730 Red Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9730 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9730 White Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9731 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Centurion Safety Nexus E:Protect Blue Hard Hat Chin Strap Included Ventilated Adjustable
