3M G3501 Green Hard Hat Adjustable

Image representative of range

Subtotal (1 unit)*

£29.61

(exc. VAT)

£35.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.61

*price indicative

RS Stock No.:
765-960
Mfr. Part No.:
7100077281
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Green

Chin Strap Included

No

Adjustable

Yes

Ventilated

No

Integrated Eye Shield

No

Material

Fibreglass Reinforced Polyamide

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Ratchet

Peak Type

Short

Rain Gutter

No

Series

G3501

Standards/Approvals

No

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
SE
The 3MG3501 Series High Heat Safety Helmet is designed to offer high levels of protection for the toughest of applications. The helmet is also the platform for a range of hearing, eye and face protection products that are designed to withstand the metal working environments without compromising compatibility, comfort or easy of use.

Leather sweatband for improved comfort

Head harness can be rotated 180° for better visibility when working in confined spaces

1000V electrical insulation in accordance with EN50365 for live-working in low voltage environments

Approved for use at temperatures ranging from -30 °C to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy