Skytec Radius Green Hard Hat Ventilated Adjustable
- RS Stock No.:
- 671-357
- Mfr. Part No.:
- ENH00021EZ
- Brand:
- Skytec
Subtotal (1 box of 16 units)*
£322.02
(exc. VAT)
£386.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £322.02 | £20.126 |
*price indicative
- RS Stock No.:
- 671-357
- Mfr. Part No.:
- ENH00021EZ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Green | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | High Density Polyethylene/ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Reduced | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Ratchet Adjustable | |
| Standards/Approvals | EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C | |
| Series | Radius | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Green | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material High Density Polyethylene/ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Reduced | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Ratchet Adjustable | ||
Standards/Approvals EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C | ||
Series Radius | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Radius Vented industrial safety helmet offers exceptional protection without compromising on comfort or style. Designed for demanding environments, this helmet features an innovative Crashbox inside to optimise energy dissipation during impacts. Its lightweight construction ensures all-day wearability, making it ideal for construction sites, manufacturing plants, and logistics operations. The helmet's vented shell facilitates airflow, providing a cooler experience in warmer climates, while the durable materials ensure longevity in tough working conditions. It meets EN 397:2012+A1:2012. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class C.
Optimises energy distribution upon impact to enhance wearer safety
Vented shell design enhances airflow for superior comfort
Durable shell material is resistant to UV exposure
A flexible suspension harness provides a personalised fit
Easily adjustable headband accommodates various sizes
Includes a soft fleece sweatband for added comfort during prolonged wear
Compatible with a wide range of accessories to customise functionality
Manufactured to rigorous safety standards for peace of mind
Lightweight construction minimises fatigue during extended use
Related links
- Skytec Radius Green Hard Hat Ventilated Adjustable
- Skytec Radius Green Hard Hat Adjustable
- Skytec Radius White Hard Hat Ventilated Adjustable
- Skytec Radius Yellow Hard Hat Ventilated Adjustable
- Skytec Radius Blue Hard Hat Ventilated Adjustable
- Skytec Radius Black Hard Hat Ventilated Adjustable
- Skytec Radius Orange Hard Hat Ventilated Adjustable
- Skytec Radius Red Hard Hat Ventilated Adjustable
