Skytec Radius Red Hard Hat Adjustable

Subtotal (1 box of 16 units)*

£287.27

(exc. VAT)

£344.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£287.27£17.954

*price indicative

RS Stock No.:
671-334
Mfr. Part No.:
ENH00043HZ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

Red

Chin Strap Included

No

Adjustable

Yes

Ventilated

No

Integrated Eye Shield

No

Material

High Density Polyethylene/ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Suspension Adjustment Type

Wheel Ratchet

Peak Type

Reduced

Number of Suspension Points

6

Standards/Approvals

ANSI/ISEA Z89.1-2014 Type 1 Class E, EN397:2012+A1:2012, EN 50365:2002

Series

Radius

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
DE
The Skytec Exceptionally Lightweight Unvented Industrial Safety Helmet is the new industrial safety helmet range of choice. As one of the most stylish, lightest weight industrial safety helmet ranges on the market, RADIUS delivers outstanding impact protection and enhanced personal safety due to its unique Crashbox inside impact energy absorption system. The helmet complies with CAT III standards, signifying high-risk protection suitable for environments involving significant hazards. It meets EN 397:2012+A1:2012. Additionally, it adheres to EN 50365:2002. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class E.

6 point textile suspension harness

D1 ratchet adjustable headband

Fleece sweatband

Wide range of accessories available

ABS or HDPE shell

Unvented

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy