Skytec Radius White Hard Hat Ventilated Adjustable

Subtotal (1 box of 16 units)*

£287.27

(exc. VAT)

£344.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£287.27£17.954

*price indicative

RS Stock No.:
671-333
Mfr. Part No.:
ENH00061AZ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Colour

White

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

High Density Polyethylene/ABS

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Reduced

Suspension Adjustment Type

Ratchet

Number of Suspension Points

6

Standards/Approvals

EN397:2012+A1:2012, ANSI/ISEA Z89.1-2014 Type 1 Class C

Series

Radius

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
DE
The Skytec Exceptionally Lightweight Vented Industrial Safety Helmet is the new industrial safety helmet range of choice. As one of the most stylish, lightest weight industrial safety helmet ranges on the market, RADIUS delivers outstanding impact protection and enhanced personal safety due to its unique Crashbox inside impact energy absorption system. It meets EN 397:2012+A1:2012. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class C.

ABS or HDPE shell

Vented shell

6 point textile suspension harness

D1 ratchet adjustable headband

Fleece sweatband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy