uvex Uvex pronamic alpine White Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

£91.86

(exc. VAT)

£110.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.86

*price indicative

RS Stock No.:
594-132
Mfr. Part No.:
9736030
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Colour

White

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS, Leather, Textile, Polyethylene, Plastic

Accessory Slots

Yes

Integral Sweatband

Yes

Standards/Approvals

EN 12492:2012, MM, LD, UKCA, CE, -30°C, EN 397:2012+A1:2012, EN 50365:2002

Series

Uvex pronamic alpine

Product Type

Hard Hat

Non Compliant

COO (Country of Origin):
CN
The Uvex Helmet meets EN 397 and EN 12492 standards, ensuring top-tier safety and protection. It features an optional patented MIPS inner shell for enhanced impact resistance. Side Euroslot adapters (30 mm) allow easy attachment of earmuffs, while four retaining clips secure head torches or goggles. Designed for versatility, it supports a wide range of accessories. Air vents provide maximum ventilation, while the closed shell (uvex pronamic alpine E) is ideal for low-voltage work. Its design-optimized brim geometry ensures a maximum field of vision, combining safety with superior comfort. Sizes: 51 to 63 cm

Versatile and adjustable suspension harness with stepless wheel ratchet system

EPS inner shell ensures excellent fit and comfort

EN 12492 forked chin strap

ABS helmet shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy