Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Head Protection
Hard Hat Accessories
MSA Safety Cotton White Hard Hat Sweatband
RS Stock No.:
271-3880
Mfr. Part No.:
696688
Brand:
MSA Safety
Discontinued product
RS Stock No.:
271-3880
Mfr. Part No.:
696688
Brand:
MSA Safety
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Hard Hat Accessory Type
Hard Hat Sweatband
Material
Cotton
Colour
White
Related links
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Draw Wires & Fish Tapes
RS PRO Power Cord, 2m
Crimp Tool Positioners, Turrets & Locators
Bosch Diamond Tipped Tile Drill Bit
DeWALT DCV100 18V Leaf Blower
RS PRO 175mm LCD Inclinometer