3M Plastic Battery Speedglas Welding Helmets Grey

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
708-794
Mfr. Part No.:
7100279646
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Battery

Accessory Type

Battery

Material

Plastic

Colour

Grey

For Use With

Speedglas Welding Helmets

COO (Country of Origin):
DE

3M Battery, Grey, Plastic - 7100279646


This battery supplies power for Speedglas welding helmets, serving as a replaceable accessory to maintain helmet operation. Housed in a grey plastic casing, it is intended for use within compatible Speedglas systems and provides a straightforward way to restore or extend helmet functionality without altering the headgear itself.

Features and Benefits:


• Plastic housing offers lightweight durability for routine handling
• Designed for use with Speedglas helmets to ensure compatibility
• Grey finish enables discreet Visual integration on helmet surfaces

Applications


• Used with Speedglas welding helmets during welding operations
• Suitable for replacing depleted helmet power sources on-site
• Can be used as a spare accessory for helmet maintenance kits

How is the unit intended to be used in the helmet system?


It is installed as a direct power accessory to replace an existing depleted battery and restore normal helmet operation.

What material and colour identify the component for inventory purposes?


The component is manufactured from plastic and finished in grey.

Can it be identified quickly among other accessories?


Its grey plastic appearance is intended to allow Rapid Visual distinction when stored with other helmet components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy