Penta Hard Hat Neck Guard Penta Helmets Orange

Subtotal (1 unit)*

£48.30

(exc. VAT)

£57.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.30

*price indicative

RS Stock No.:
646-562
Mfr. Part No.:
VA-NECK
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Hard Hat Accessory

Accessory Type

Hard Hat Neck Guard

Colour

Orange

For Use With

Penta Helmets

Standards/Approvals

Penta BulletpointEN 13034, EN ISO 20471, Penta BulletpointIEC 61482

RoHS Status: Exempt

COO (Country of Origin):
FR
The Penta Neck Protector is designed to protect workers from impact, airborne particles, and hazardous noise in industrial and construction environments. The integrated helmet, visor, and earmuff assembly complies with EN ISO 20471, EN 13034 and IEC 61482 standards, ensuring comprehensive protection. Its ergonomic design and replaceable components make it suitable for long-term use across various job roles.

Helmet made of ABS material with a 6-point textile harness for secure and comfortable fit

Visor crafted from clear polycarbonate with anti-scratch coating for enhanced visibility and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy