Silicon Power UD90 M.2 (2280) 1 TB Internal SSD

Subtotal (1 unit)*

£436.25

(exc. VAT)

£523.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£436.25

*price indicative

RS Stock No.:
288-3818
Distrelec Article No.:
303-23-875
Mfr. Part No.:
SP01KGBP44UD9005
Brand:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Memory Size

1TB

Model Number

UD90

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

NAND Type

3D

Interface Type

PCIe Gen 4.0 x4 NVMe

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Length

80mm

Standards/Approvals

RoHS, REACH

Width

22mm

COO (Country of Origin):
TW
The PCIe Gen 4x4 interface SSD with read speeds up to 4,800MB/s and write speeds up to 4,200MB/s is designed to provide high performance and reliability. With support for NVMe 1.4, Host Memory Buffer technology, and SLC Caching, this SSD ensures efficient data transfer and seamless execution across applications.

PCIe Gen 4x4 interface with read speeds up to 4,800MB/s and write speeds up to 4,200MB/s

Supports NVMe 1.4, Host Memory Buffer (HMB), and SLC Caching for enhanced performance and reliability

3D NAND technology allows for dense storage in a compact design

Supports RAID for data protection in case of drive failure

Built-in E2E data protection for enhanced data transfer integrity

Small form factor M.2 2280 design for easy installation in laptops and compact systems

Free download of SP ToolBox for SSD health monitoring and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy